Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoAC175.
Newark Part No.31AC7494
Also Known As095969612425
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.020 |
Price for:Each
Minimum: 1
Multiple: 1
$71.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC175.
Newark Part No.31AC7494
Also Known As095969612425
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Alligator clip set
- Insulated alligator clips with flexible boots
- Threaded shaft to twist onto test probes
- CAT III 1000V, CAT IV 600V, 10A safety rating
- One-year warranty
- Alligator clip set has slide-on alligator clips compatible with multiple Fluke test probes
Contents
One pair (red, black) threaded alligator clips.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
