Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $108.000 |
Price for:Each
Minimum: 1
Multiple: 1
$108.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoC33.
Newark Part No.81R2060
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use WithFluke T100 Series Voltage & Continuity Testers, 330 Series Clamp Meters & T5 Electrical Testers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Soft carrying case is a zippered tool case with a durable, high-quality vinyl exterior. It features an inner pocket that’s perfect for storing your test leads with the tools or keeping small accessories organized. The exterior of the case has a belt loop so you can keep your tools on you when you’re busy. Grab your tool and accessories in one and get to work quickly. Recommended for use with Fluke T100 series (T100, T120 and T140) series Voltage and Continuity Testers, Fluke 323, Fluke 325, Fluke 376 FC and Fluke T5 Electrical Tester.
- Zippered carrying case with durable vinyl exterior
- Inner pocket to store test leads or small accessories
- Belt loop for easy carrying
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke T100 Series Voltage & Continuity Testers, 330 Series Clamp Meters & T5 Electrical Testers
SVHC
No SVHC (15-Jun-2015)
Case Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate