Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$155.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoC520A.
Newark Part No.81R2068
Technical Datasheet
Carrying Case MaterialLeather
Case Color-
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial6"
External Width - Metric154mm
External Depth - Imperial4"
External Depth - Metric106mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
C520A leather tester case has a rugged construction with heavy duty stitching and reinforced rivets.
- Oiled genuine top grain cowhide
- Oil tanned for long life
- Large tool belt loop and top flap to secure tester
- Holds Fluke electrical testers
- One year warranty
Technical Specifications
Carrying Case Material
Leather
External Height - Imperial
10"
External Width - Imperial
6"
External Depth - Imperial
4"
Product Range
-
Case Color
-
External Height - Metric
254mm
External Width - Metric
154mm
External Depth - Metric
106mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate