Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-729 30G.
Newark Part No.56AC3707
Product Range729 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,077.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16,077.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-729 30G.
Newark Part No.56AC3707
Product Range729 Series
Technical Datasheet
Calibration TypePressure
External Height279.4mm
External Width172.7mm
External Depth70mm
Accuracy0.01%
Weight2.95kg
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range729 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Portable 30 psi, 2 bar automatic pressure calibrator simplifies pressure calibration
- Easily document the process using on-board test templates
- Automatic internal fine-pressure adjustment
- Measure, source and simulate 4 to 20mA signals
- 24V loop power for powering transmitters for tests
- Bright colour graphical display
- HART communication for testing HART smart transmitters
- Built in leak testing for verifying test setups for leakage
- Rugged portable design with standard 3-year warranty
- Compatible with 700 series and 750 series pressure modules
Contents
Calibrator, Soft case, Stackable test leads, AC280 hook clips, Alligator clips, test probes, Magnetic hanger kit, Carrying strap, Quick start guide, Safety sheet, Power supply, Rechargeable battery (installed), Hose kit with push fit adapters, Hanging clip, USB cable, 1/8in FNPT to 1/4in FNPT adapter, 1/8in FNPT to F-M20 adapter, 1/8in FNPT to 1/4in FBSP adapter, PTFE tape, (2) sintered filters, Water trap drain, Valve tuning hoses.
Technical Specifications
Calibration Type
Pressure
External Width
172.7mm
Accuracy
0.01%
Operating Temperature Min
-10°C
Product Range
729 Series
External Height
279.4mm
External Depth
70mm
Weight
2.95kg
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
