Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLK-A3000FC.
Newark Part No.94Y9579
Product Range3000 FC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.980 |
Price for:Each
Minimum: 1
Multiple: 1
$405.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-A3000FC.
Newark Part No.94Y9579
Product Range3000 FC Series
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max1.33"
Product Range3000 FC Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-A3000FC is a FC wireless AC current clamp module. A fully functional True-rms current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled units such as Fluke 3000 FC DMM, Fluke TiX560/520 Infrared Camera, Fluke Ti200/300/400 Infrared Camera, PC via optional pc3000 FC Adapter and Fluke Connect Mobile app. Fluke Connect test tools can send measurement data to your smartphone, so you can save and share measurements from the field with your team anytime, from anywhere.
- True-RMS AC clamp meter
- Measure up to 400A AC
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Inrush function
- 3½ digits LCD w/backlight
- 400 hours battery life
- Operating temperature -10°C to +50°C
- CAT III 600V, CAT IV 300V rated
- IP30 rated
Contents
A3000 FC True-RMS AC clamp meter, Quick reference guide.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
1.33"
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
3000 FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate