Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-PTI120 9HZ.
Newark Part No.29AH9460
Technical Datasheet
Temperature Min-20°C
Temperature Max150°C
IR Resolution120 x 90
Thermal Sensitivity (NETD)0.06K
Field of View (H X V)50° x 38°
IR Focus Distance Min228mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
9HZ power of a professional grade thermal imager that fits in pocket for industrial inspection.
- Automatically organize and file thermal images with Fluke Connect® Asset Tagging
- Fully radiometric imager gives measurement data to pixel with 120 x 90 IR resolution (10,800 pixels)
- Rugged, ergonomic design with 3.5" LCD touchscreen display for easy troubleshooting
- Temperature measurement range -20°C to +150°C
- Can withstand drop up to 1m
- IP54 enclosure rating
- Rugged portable thermal camera for industrial inspection
- Wi-Fi connectivity, mini USB used to transfer image to PC
- Power saving: Automatic shutdown: 5, 10, 15 and 20minutes or never
- Memory ≥ 2GB internal flash memory and 2years warranty
Contents
Thermal imager, USB cable, Soft transport bag, Adjustable lanyard.
Technical Specifications
Temperature Min
-20°C
IR Resolution
120 x 90
Field of View (H X V)
50° x 38°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
150°C
Thermal Sensitivity (NETD)
0.06K
IR Focus Distance Min
228mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
