New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLK-TIS20+ 9HZ.

                                                                                                  Thermal Imager, -20 °C, 150 °C, 120 x 90, 0.06 K, 50° x 38°, 20 "

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  FLUKE FLK-TIS20+ 9HZ.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TIS20+ 9HZ.
                                                                                                  Newark Part No.66AH9342
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TIS20+ 9HZ.
                                                                                                  Newark Part No.66AH9342
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max150°C
                                                                                                  IR Resolution120 x 90
                                                                                                  Thermal Sensitivity (NETD)0.06K
                                                                                                  Field of View (H X V)50° x 38°
                                                                                                  IR Focus Distance Min20"
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  • 120 x 90 thermal imager 9HZ
                                                                                                  • Save time with the right level of infrared and analysis
                                                                                                  • Continuous touchscreen IR-Fusion™ slide your finger across the screen to adjust the setting
                                                                                                  • 3.5" LCD touchscreen display for easy troubleshooting with 320 x 240 LCD display resolution
                                                                                                  • Automatically sort images with Fluke Connect Asset Tagging
                                                                                                  • Can withstand drop up to 2meter and water and dust resistant- IP54 enclosure rating
                                                                                                  • Mini USB used to transfer image to PC data transfer
                                                                                                  • Internal 4GB memory
                                                                                                  • Two-years (standard) warranty
                                                                                                  • Temperature measurement range -20°C to 150°C (-4°F to 302°F)

                                                                                                  Contents

                                                                                                  Infrared camera, AC power supply (including universal AC adapters), Rugged lithium ion smart battery, USB cable, Soft transport bag.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  120 x 90

                                                                                                  Field of View (H X V)

                                                                                                  50° x 38°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  150°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.06K

                                                                                                  IR Focus Distance Min

                                                                                                  20"

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.