Quantity | Price |
---|---|
1+ | $2,410.000 |
Product Information
Product Overview
The FLUKE-1587/MDT FC is an ADV motor and drive Troubleshooting Kit. The Fluke 1587 FC insulation multimeter combines a digital insulation tester with a full-featured, true-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. The Fluke i400 AC CurrentClamp is a high-safety current clamp for digital multimeters. The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It allows rapid determination of phase sequence. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections.
- 1587 - PI/DAR timed ratio tests
- 1587 - VFD low-pass filter for accurate motor drive measurement
- 1587 - Auto-discharge of capacitive voltage for added user protection
- 1587 - Capacitance, diode test, temperature, minimum/maximum and frequency (Hz)
- 1587 - Auto power off to save battery power
- 1587 - CAT III 1000V, CAT IV 600V measurement category
- 1587 - Large display with backlight
- i400 - Use with Fluke 1587 FC to measure 1A AC to 400 A AC
- i400 - 1 mA/Amp output guarantees easy reading
- i400 - CAT III 1000 V / CAT IV 600 V overvoltage rating
- i400 - Maximum conductor: Ø 32 mm
- 9040 - 3-phase Indication
- 9040 - Indication of phase rotation
- 9040 - Clear LCD display
- 9040 - No battery required
Applications
Test & Measurement, Commercial, Industrial
Contents
Fluke 1587 Insulation multimeter, Fluke i400 Current clamp and Fluke 9040 Phase rotation indicator. Remote probe, test leads, alligator clips, K-type thermocouple (1587 FC only), hard case, user documentation.
Technical Specifications
Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 9040 Phase Rotation Indicator
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate