Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-177 ESFP.
Newark Part No.81R2341
Product Range170 Series
Also Known As095969095198
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $620.000 |
Price for:Each
Minimum: 1
Multiple: 1
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-177 ESFP.
Newark Part No.81R2341
Product Range170 Series
Also Known As095969095198
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range170 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-RMS digital multimeter extended specifications is preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 177 includes all the features needed to troubleshoot and repair many problems in electrical and electronic systems.
- Digital display with analogue bar graph and backlight for working in dim lighting
- Increase productivity W/ manual, automatic ranging, display and auto hold, min/max-average recording
- True-RMS AC I and V plus frequency, capacitance, resistance, continuity and diode measurements
- 6000 counts, updates 4 x second digital display
- 33 segments, updates 40 x second analogue bargraph display
- Fast continuity/open detection, test lead alert, closed-case calibration
- Exceptional ease of use, ruggedness and reliability
- Increased accuracy and easy understading of changing signal
- Allows closed case calibration through front panel
- Features an ergonomic case with integrated protective holster
Contents
Digital multimeter, Test leads, Installed 9V battery, Users manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
170 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate