Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-179 ESFP.
Newark Part No.97Y7688
Product Range170 Series
Also Known As095969095204
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $706.200 |
Price for:Each
Minimum: 1
Multiple: 1
$706.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-179 ESFP.
Newark Part No.97Y7688
Product Range170 Series
Also Known As095969095204
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range170 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-RMS digital multimeter extended specifications is industry-standard troubleshooting tool for electrical and electronic systems. This incredibly versatile multimeter makes a perfect front-line troubleshooting tool with an input protection rating of CAT III 1000 V, CAT IV 600 V.
- Backlit digital display, analogue bar graph, built-in temp measurements with included thermocouple
- Increases productivity with manual and automatic ranging
- Display hold, auto hold and min/max-average recording
- AC/DC current and voltage, capacitance, continuity, frequency, resistance, temperature measurements
- 6000 counts, updates 4 x second digital display
- 33 segments, updates 40 x second analogue bargraph display
- Fast continuity/open detection, test lead alert, closed-case calibration
- Automatically turns off after 2 minutes to save battery life
- Exceptional ease of use, ruggedness and reliability
- Increased accuracy and easy understading of changing signal
Contents
Multimeter, Installed 9V battery, TL75 test leads, User’s manual, 80BK-A temperature probe.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
170 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
