New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  info icon

                                                                                                  Same day shipping
                                                                                                  On Thousands of Products
                                                                                                  Our Biggest Range Ever
                                                                                                  Over 1 million products available online
                                                                                                  FREE Technical Support
                                                                                                  Exclusive to Farnell Customers
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Imaging / Thermal Multimeter
                                                                                                  Print Page

                                                                                                  FLUKE-279FC I/B.

                                                                                                  Thermal Multimeter, 80 x 60, 36° x 27°, 1 A to 2500 A, 600 mV to 1000 V

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-279FC I/B.
                                                                                                  FLUKE FLUKE-279FC I/B.
                                                                                                  FLUKE FLUKE-279FC I/B.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-279FC I/B.
                                                                                                  Newark Part No.78AC5383
                                                                                                  Also Known As095969872386
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,883.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,883.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-279FC I/B.
                                                                                                  Newark Part No.78AC5383
                                                                                                  Also Known As095969872386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IR Resolution80 x 60
                                                                                                  Field of View (H X V)36° x 27°
                                                                                                  Current Measure AC / DC Max2.5kA
                                                                                                  Current Measure AC / DC Min1A
                                                                                                  Voltage Measure AC / DC Max1kV
                                                                                                  Voltage Measure AC / DC Min600mV
                                                                                                  Resistance Measure Max50Mohm
                                                                                                  Capacitance Measure Max9999µF
                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max200°C
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Wireless true RMS thermal multimeter with iFlex and extra battery. With the ability to scan this thermal multimeter allows users to find electrical problems from a distance. This tool also verifies hot spots on high voltage equipment and transformers and identifies heating of fuses, wires, insulators, connectors, splices and switches. 15 measurement functions including AC voltage with low-pass filter, DC voltage, resistance, continuity, capacitance, diode test, Min/Max/Avg, AC current (with iFlex), frequency. Suitable for electrical applications.

                                                                                                  • Full-featured multimeter with built-in thermal imager
                                                                                                  • Thermal imaging reveals many electrical issues quickly and safely
                                                                                                  • Eliminating need for time-consuming testing and validation
                                                                                                  • Two-in-one tool is designed to increase productivity
                                                                                                  • iFlex expands measurement capabilities get into tight, hard to reach spaces for current measurement
                                                                                                  • Designed for durability, built to withstand 3m drop, double insulated for increased protection
                                                                                                  • Save measurements and images while communicating wirelessly with a smart phone up to 20 feet/6.1m
                                                                                                  • Rechargeable lithium ion battery allows for a full work day (10+ hours) under normal conditions
                                                                                                  • Auto power off to save battery power, locate the problem immediately and expanded functionality
                                                                                                  • CAT III 1000V, CAT IV 600V measurement category

                                                                                                  Contents

                                                                                                  Multimeter, Current probe, Test leads, Hanging strap, Carrying case, 2 x rechargeable lithium Ion batteries and charger, Three-year standard warranty.

                                                                                                  Technical Specifications

                                                                                                  IR Resolution

                                                                                                  80 x 60

                                                                                                  Current Measure AC / DC Max

                                                                                                  2.5kA

                                                                                                  Voltage Measure AC / DC Max

                                                                                                  1kV

                                                                                                  Resistance Measure Max

                                                                                                  50Mohm

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Field of View (H X V)

                                                                                                  36° x 27°

                                                                                                  Current Measure AC / DC Min

                                                                                                  1A

                                                                                                  Voltage Measure AC / DC Min

                                                                                                  600mV

                                                                                                  Capacitance Measure Max

                                                                                                  9999µF

                                                                                                  Temperature Max

                                                                                                  200°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.