Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-353.
Newark Part No.81R2364
Technical Datasheet
DMM FunctionsAC/DC Current
Current Measure AC Max2kA
Voltage Measure AC Max600V
Voltage Measure DC Max1kV
Resistance Measure Max400kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max58mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- True RMS 2000A clamp meter
- Reliably handle a high-current applications with 2000A AC + DC true-rms, 1400A AC and 2000A DC
- Large 58mm jaw capacity is suitable for large or multiple conductors
- CAT IV 600V, CAT III 1000V rating for added user protection
- In-rush current measurement captures ‘power-on’ surge current with accuracy and repeatability
- Accurately measure frequency up to 1KHz for optimum troubleshooting
- Quickly analyse readings using the MIN, MAX adage functions
- A large backlit display allows for easy visibility in low-lit areas
- Use the display hold feature to capture readings even when display cannot be viewed
- Use the low-pass filter to smooth out noisy loads and stabilize readings
Contents
Clamp meter, C43 Soft Carrying Case, 6 AA batteries, Users manual.
Technical Specifications
DMM Functions
AC/DC Current
Voltage Measure AC Max
600V
Resistance Measure Max
400kohm
Range Selection
Auto
Jaw Opening Max
58mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate