Need more?
| Quantity | Price |
|---|---|
| 1+ | $783.120 |
Product Information
Product Overview
FLUKE-374 FC is a True RMS clamp meter can read up to 600V and 600A in both AC and DC modes. Additionally, the 374 is compatible with the new iFlex flexible current probe (sold separately), which increases the measurement range to 2500 A AC and provides increased display flexibility, and improved wire access. Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
- Calibrated clamp meter
- Measure AC and DC current to 600 A and voltage up to 600 V
- CAT IV 600V, CAT III 1000V
- Inrush measurement technology to filter out noise and capture motor starting current
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
- Large, easy to read backlight display
- Min, max, average function
- 1000µF capacitance measurement
- Three-year warranty
- Soft carrying case
Contents
FLUKE-374 FC 600A AC/DC True-RMS wireless clamp meter, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
1kV
6kohm
Auto
34mm
No SVHC (15-Jun-2015)
600A
1kV
True RMS
4
-
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate