Need more?
| Quantity | Price |
|---|---|
| 1+ | $823.000 |
Product Information
Product Overview
FLUKE-375 FC CAL is a True-RMS wireless AC/DC clamp meter. It can measure AC and DC current to 600 A and voltage up to 1000 V with the fixed jaw clamp. Or connect an optional iFlex® flexible current probe to expand your measurement range to 2500 A AC. The large diameter and flexible design of the iFlex probe make it easier to measure around large conductors in tight spaces or to access individual wires. With True-RMS AC voltage and current measurements, the 375 enables you to accurately troubleshoot non-linear signals. And you can log and trend measurements to pinpoint intermittents while you are performing other tasks. Fluke 375 delivers high performance features and ease of use. It features a VFD low-pass filter for accurate motor drive measurements. Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
- Calibrated clamp meter
- Compatible with optional TPAK magnetic hanging strap
- Comes with batteries, soft carrying case, and three-year warranty
- Features CAT III 1000V, CAT IV 600V safety rating
- Measures capacitance to 1000µF
- Includes True-RMS voltage and current measurements to accurately measure non-linear signals
- Measures frequency to 500Hz and resistance to 60Kohm with continuity detection
- Includes min/max/avg and inrush recording to capture variations automatically
- Offers 500 mV DC measurement range to interface with other accessories
- Runs on two AA alkaline batteries
Contents
FLUKE-375 FC 600A AC/DC True-RMS wireless clamp meter, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
600A
1kV
True RMS
4
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate