| Quantity | Price |
|---|---|
| 1+ | $1,146.000 |
Product Information
Product Overview
FLUKE-377 FC is a True-RMS clamp meter uses FieldSense™ technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display. Use the included iFlex flexible current probe to measure ac current as high as 2500 A. The iFlex probe provides access to large conductors in tight spaces. With Fluke Connect software you can remotely log, trend and monitor measurements to pinpoint intermittent faults. Fluke Connect also allows you to gather data as the basis for a preventive maintenance program.
- 1000A AC and DC current measurement with fixed jaw
- 60Kohm resistance measurement, 1000µF capacitance measurement
- Complete 3-phase voltage and current tests in 3 easy step
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the mete
- Values are also displayed on your smart phone and saved to the cloud via Fluke Connect software
- Phase rotation auto-calculated and shown on the Fluke Connect software
- Display turns green when a stable FieldSense measurement is detected
- Visual continuity provides bright green screen for easy detection of continuity in noisy work areas
- Measure extremely high current with iFlex™ probe
Contents
377 FC non-contact voltage True-RMS clamp meter, iFlex flexible current probe (18inches; 48cm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip (black, quantity one), TPAK magnetic hanging kit with 9inch (23cm) hanging strap, Premium carrying case, Quick reference.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
1kV
60kohm
Auto
24mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
FieldSense Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate