Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-54-2 B 60HZ.
Newark Part No.40Y9269
Product RangeFluke 50 Series
Also Known As095969565110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $935.000 |
Price for:Each
Minimum: 1
Multiple: 1
$935.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-54-2 B 60HZ.
Newark Part No.40Y9269
Product RangeFluke 50 Series
Also Known As095969565110
Technical Datasheet
Measurement Rate-
Altitude-
External Height173mm
External Width86mm
External Depth38mm
Product RangeFluke 50 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Data logging thermometer with dual input can log up to 500 points of data to internal memory.
- Large backlit dual display shows any combination of T1, T2, T1-T2, plus MIN, MAX, or AVG
- Recall function allows logged data to be easily reviewed on the meter display
- USB communication port allows data to be exported to optional FlukeView Forms® temp PC software
- Data Logging up to 500 points of data with user adjustable recording interval
- Relative time clock on MIN, MAX adage provides a time reference for major events
- Electronic offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, E, R, S and-type thermocouples and readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
Contents
Thermometer, Impact absorbing holster, Two 80PK-1 bead probe thermocouples.
Technical Specifications
Measurement Rate
-
External Height
173mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Altitude
-
External Width
86mm
Product Range
Fluke 50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate