Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-561.
Newark Part No.81R2379
Product RangeFluke 560 Series
Also Known As095969332538
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $433.540 |
Price for:Each
Minimum: 1
Multiple: 1
$433.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-561.
Newark Part No.81R2379
Product RangeFluke 560 Series
Also Known As095969332538
Technical Datasheet
Temperature Measuring Range-40°C to +550°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 560 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
HVAC infrared & contact thermometer combines the temperature measurement functions that industrial, electrical andHVAC/R professionals need in one tool. IR thermometer for non-contact measurements with K-type thermocouple capability for contact temperature measurement. It's fast, efficient and easy to use, saving valuable time and effort.
- Contact and non-contact IR thermometer for measuring up close or at a distance without a ladder
- Measures temperature from -40°C to 550°C (-40°F to 1022°F)
- Works with all standard mini-connector type K thermocouples
- Provides single-point laser sighting
- Easy emissivity adjustment for measuring pipes and other shiny surfaces more accurately
- Fabric hook and loop fastener pipe probe for superheat, sub-cooling, other contact and measurements
- Provides MIN, MAX and DIF functions to help quickly identify problems
- Light weight, is extremely easy to use and LCD backlit display
- 12:1 distance to spot
Contents
Thermometer, K-Type thermocouple, Fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries, Users manual.
Technical Specifications
Temperature Measuring Range
-40°C to +550°C
Operating Temperature Min
0°C
Product Range
Fluke 560 Series
Accuracy
1%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate