Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 568.
Newark Part No.13AC9932
Product RangeFluke 560 Series
Also Known As095969400374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $768.000 |
Price for:Each
Minimum: 1
Multiple: 1
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 568.
Newark Part No.13AC9932
Product RangeFluke 560 Series
Also Known As095969400374
Technical Datasheet
Temperature Measuring Range-40°C to +800°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 560 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Two-in-one infrared and contact thermometer gun handles a wide temperature range
- Contact and non-contact thermometer in one and offers a distance-to-spot ratio of 50:1
- Allows easy access to advanced features with soft-key buttons and graphical display
- Captures up to 99 points of data for quick downloading to a PC through the USB connection
- Includes FlukeView® Forms software for easy trending and data analysis
- Can be powered from your laptop via the USB to extend battery life
- Quickly identifies problems with MIN, MAX, AVGandDIF functions
- Allows to measure variety of surfaces with adjustable emissivity and built-in materials table
- Easily adapts to lighting conditions with a two-level backlight and provides 1% measurement accuracy
- Instantly alerts to measurements outside of set limits with audible and visual alarms
Contents
Infrared and contact thermometer, Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting started guide in 6 languages, USB cable, FlukeView® forms software on CD, User’s manual on CD in 6 languages (English, Spanish, French, German, Portuguese and Simplified Chinese), Hard case, 2-year warranty.
Technical Specifications
Temperature Measuring Range
-40°C to +800°C
Operating Temperature Min
0°C
Product Range
Fluke 560 Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate