Quantity | Price |
---|---|
1+ | $1,155.230 |
Product Information
Product Overview
Fluke 700HTH-1 hydraulic test hose is a 10,000 psi, 690 bar working pressure test hose that features stainless steel and nylon construction for use in connecting a Fluke-700HTP-1 or other hydraulic test pump to a unit under test. The Fluke 700HTH-1 allows connection to both a Fluke pressure module and a calibration unit under test from a Fluke 700HTP-1 hydraulic test pump simultaneously. 700HTH-1 is compatible with water and non-corrosive oil.
- Hose and fittings connect directly to the Fluke 700HTP-1 test pressure port
- Includes plugs and caps to eliminate fluid loss in hose, eliminates the need to re-prime the hose
- Self-sealing fittings with easy finger tight connections
- Low volumetric expansion and a negligible pressure drop at rated pressures
Contents
Hose with (2) 1/4" NPT female output connections, (2) adapters that to convert ¼: NPT female to 1/4" NPT male (include sealing caps), 1/4 in NPT female to 1/4 in BSP male adapter, Instruction sheet.
Technical Specifications
Hydraulic Test Hose
-
Fluke 700HTP Hydraulic Test Pumps & Fluke 700 Series Pressure Modules
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate