2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      FLUKE-700LTP-1.

                      Test Accessory, Test Pressure Test Pump

                      FLUKE FLUKE-700LTP-1.
                      FLUKE FLUKE-700LTP-1.
                      FLUKE FLUKE-700LTP-1.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-700LTP-1.
                      Newark Part No.81R2400
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$1,986.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,986.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-700LTP-1.
                      Newark Part No.81R2400
                      Accessory TypeTest Pressure Test Pump
                      For Use WithFluke 700 Series Pressure Modules & 717 Pressure Calibrators
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke 700LTP-1 is a hand operated pressure pump designed to generate either vacuum to -13 psi / -.90 bar or pressures to 100 psi / 6.9 bar. The Fluke 700LTP-1 has two pressure ports with quick fit connectors. Test hoses are terminated with 1/4-NPT female fittings that can be adapted using the BSP/ISO adapters. For use with 700 series pressure modules and 717 pressure calibrators. Ideal for low pressure applications requiring accurate low pressure testing.

                      • Pump can be easily cleaned without disassembly
                      • Adjustable pressure relief valve with slow-bleed capability
                      • Slim design, easy to carry and use
                      • Size (L x W x D) is 5.9 x 4 x 1.25in (150 x 100 x 32mm)

                      Contents

                      2 x adapters to convert the reference and UUT port hose fitting to 1/4" BSP female, Adapter to convert the reference port hose fitting to 1/4" NPT female for connection to 700 series pressure modules, One seal kit, Instruction sheet in English.

                      Technical Specifications

                      Accessory Type

                      Test Pressure Test Pump

                      Product Range

                      -

                      For Use With

                      Fluke 700 Series Pressure Modules & 717 Pressure Calibrators

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)