Quantity | Price |
---|---|
1+ | $2,117.000 |
Product Information
Product Overview
700PTPK is a pneumatic test pump kit features rugged, high-quality for fast and accurate test results. Generates pressure up to 600psi, 41 bar with the 700PTP-1 test pump. It includes hoses and adapters for connecting to the pressure device to be tested. Combine with one of the Fluke 700G precision pressure gauges for a complete pressure testing and calibration solution. In addition, combine with the Fluke 700G/TRACK Software to upload over 8000 pressure measurements logged in the field to a PC. Hard case protects pump and gauge and allows gauge to remain connected to the pump.
- Easy to use, rugged and reliable construction
Contents
Pneumatic hand pump, Hard case, 1-hose kit and adapters.
Technical Specifications
Pneumatic Hand Pump, 1 Hose kit & adapters, Hard Case
No SVHC (15-Jun-2015)
Fluke 700G Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate