| Quantity | Price |
|---|---|
| 1+ | $3,042.200 |
Product Information
Product Overview
Fluke 717 pressure calibrator delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight and easy to carry. With a push button interface similar to the multifunction Fluke 750 Series Documenting Process Calibrators, the Fluke 717 pressure calibrator is easy to use. It is EMI tolerant, dust and splash resistant and features a removable battery door for quick battery changes. The Fluke 717 pressure calibrator is compatible with Fluke 700Pxx differential, gauge and absolute pressure modules to increase functionality.
- Pressure measurement of 12 to 100psi, (-850 mbar to 7bar, -85 to 689.48kPa)
- 1/8 NPT female pressure fitting
- Compatible with non-corrosive gases and liquids
- Zero, min, max and hold functions
- Calibrate P/I instruments with simultaneous pressure and current measurement
- Pressure switch test function captures set, reset and Deadband values of a pressure switch
- Error % calculation of mA measurements for quick pass-fail decisions
- Long lasting battery life
- Compatible with Toolpack magnetic hanging system
Contents
Fluke 717 pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Single 9V alkaline battery, Test leads and alligator clips, NIST- traceable calibration report and data.
Technical Specifications
Pressure
98mm
0.025%
-10°C
717 Series
201mm
52mm
600g
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate