Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,744.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The new Fluke 718Ex Intrinsically Safe Pressure Calibrator is a new, powerful intrinsically safe, self contained pressure calibrator for usage in Explosion endangered areas.
- -830 mbar to 20 bar (internal sensor) range, Over pressure: 375 psi, 25 bar
- 0.0001 bar resolution
- 0.05% FS accuracy
- ATEX II 1G Ex ia IIC T4 Compliant.
- Built-in pressure / vacuum hand pump, with fine adjust vernier and bleed valve
- Pressure measurement to 0.05% of full span, using an internal pressure sensor
- Pressure measurement to 200 bar using any of eight intrinsically safe Fluke 700PEx Pressure Modules
- Wide range of selectable measurement units for pressure
- Current measurement with 0.02% accuracy and 0.001 mA resolution
- Pressure switch test function
- Min-Max Hold functions
- Compact size and weight
- Simple, push-button user interface
- Rugged and reliable, ideal for field use
Applications
Test & Measurement, System Monitoring, Signal Processing
Contents
Protective red holster, TL75 test leads, AC72 test clips, CD user manuals in various languages, Fluke 718Ex CCD content control drawing and NIST traceable calibration report and data
Technical Specifications
Calibration Type
Pressure
External Width
94mm
Accuracy
± 0.05%
Operating Temperature Min
-10°C
Product Range
-
External Height
216mm
External Depth
66mm
Weight
992g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
