2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      FLUKE-71X.

                      Test Accessory, Hose Kit, 719 Series Pressure Calibrator

                      FLUKE FLUKE-71X.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-71X.
                      Newark Part No.81R2449
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$257.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $257.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-71X.
                      Newark Part No.81R2449
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeHose Kit
                      For Use With719 Series Pressure Calibrator
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      1X hose kit is compatible with the 717 and 718 calibrators 100 PSI and below. The kit contains three translucent hoses one meter long, easy to connect push fit connectors for both connect ion to the calibrator and the device under test, and one 1/8 to ¼ NPT female-female adapter.

                      Contents

                      Three translucent hoses one meter long, One 1/8 to ¼ NPT female-female adapter.

                      Technical Specifications

                      Accessory Type

                      Hose Kit

                      Product Range

                      -

                      For Use With

                      719 Series Pressure Calibrator

                      SVHC

                      No SVHC (15-Jun-2015)
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
                      SVHC:No SVHC (15-Jun-2015)