| Quantity | Price |
|---|---|
| 1+ | $1,979.000 |
Product Information
Product Overview
The Fluke 772 Milliamp Process Clamp Meter with Integrated mA Loop can measure mA signals without breaking the loop. The Fluke 772 mA Clamp Meter expand upon the capabilities of the popular 771 mA Clamp Meter, adding loop power and mA sourcing to the troubleshooting and process calibration capabilities in all Fluke mA clamp meters. If you are spending time taking mA measurements by removing a wire and breaking the loop, calling the control room to isolate a loop, testing analog input/output on a console, troubleshooting devices with mA inputs and outputs, repairing intermittent or erratic 420 mA loops, going back to the shop to get extra tools then you need to take a good look at the Fluke 772 mA Clamp Meter.
- Measure 4 to 20 mA signals without “breaking the loop”
- Simultaneous mA in-circuit measurement with 24V loop power for powering and testing transmitters
- mA output linear ramp or 25% step output
- Automatically change the 4 to 20 mA output for remote testing
- Best in class 02% accuracy
- 0.01 mA resolution and sensitivity
- Hold function captures and displays changing measurements
- Measure 4 to 20 mA signals with in-circuit measurement
- Measure mA signals for PLC and control system analog I/O
- Dual backlit display with both mA measurement and percent of 4 to 20 mA span
Applications
Industrial, Maintenance & Repair, Test & Measurement, Oil & Gas
Contents
Fluke 772, soft carrying case, TL75 Test Leads, AC72 detachable clip, TL940 mini hook test leads, hanging strap, users manual
Technical Specifications
AC/DC Current
Average
4.5mm
No SVHC (15-Jun-2015)
24mA
Auto
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate