Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-902 FC.
Newark Part No.56AC3862
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $564.720 |
Price for:Each
Minimum: 1
Multiple: 1
$564.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-902 FC.
Newark Part No.56AC3862
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 902 FC True-rms wireless HVAC clamp meter offers the features to diagnose and repair HVAC systems. Featuring Fluke Connect functionality you can safely trend measurements, create and send reports from the field while safely staying away from live equipment.
- True-rms voltage and current for accurate measurements on non-linear signals
- Min and max recording to capture variations automatically
- CAT III 600V / CAT IV 300V safety rating
- TPAK magnetic hanging strap (optional) allows you to conveniently hang meter while using the probe
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
- Large, easy-to-read backlit display
- Three-year warranty
- Soft carrying case
- Auto shut-off maximizes battery life so the meter works when you need it
- Measurement range feature automatically changes switch positions
Contents
902 FC HVAC clamp meter, One pair TL75 test leads, One 80BK integrated DMM temperature probe, Two AA alkaline batteries, Soft carrying case, Users’ manual, Statement of calibration practices.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate