New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Particle Counter
                      Print Page

                      FLUKE-985.

                      Timer Counter, 10 °C, 40 °C, 6, 10000, Cumulative, Differential

                      FLUKE FLUKE-985.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-985.
                      Newark Part No.12AC7500
                      Also Known As095969620321
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$7,532.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,532.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-985.
                      Newark Part No.12AC7500
                      Also Known As095969620321
                      Technical Datasheet

                      Data Sheet

                      Operating Temperature Min10°C
                      Operating Temperature Max40°C
                      No. of Particle Channels6
                      Relative Humidity Range-
                      Record Capacity10000
                      Particle Count ModesCumulative, Differential
                      Air Velocity Range-
                      CO2 Range-
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke 985 particle counter is the preferred choice for HVAC and IAQ professionals. From filter testing to IAQ investigations, the Fluke 985 is the portable solution for determining airborne particle concentrations. Use the Fluke 985 to immediately respond to occupant complaints, or as part of a comprehensive preventive maintenance program.

                      • Six channels and a particle size range of 0.3µm to 10µm
                      • Ultra-lightweight and ergonomic design for easy single-hand operation
                      • Ten hours of standard-use battery life to last a full work day
                      • Large 3.5 inch QVGC colour display with backlight
                      • 10,000 records stored in device for easy access to historical data
                      • Data can be viewed in traditional tabular or trend graph at the user’s preference
                      • Configurable display, sample methods, and alarm setting for sample size count
                      • Data export to USB memory stick or direct connection to PC via USB cable
                      • Ethernet enabled for accessing data via internet browser (Windows Explorer, Safari, and Firefox)
                      • USB/Ethernet charge cradle ensures unit is ready for use, Administrator password control (optional)

                      Contents

                      Fluke 985 particle counter, Getting started manual and users manual CD, Cradle for charging and convenient USB and Ethernet communications, ENET CAT5E 7-foot cable, USA-A to MINI-B 6-foot cable, 12V DC power supply, Zero count inlet-filter, Filter adapter, Sample inlet protective cap, Hard case.

                      Technical Specifications

                      Operating Temperature Min

                      10°C

                      No. of Particle Channels

                      6

                      Record Capacity

                      10000

                      Air Velocity Range

                      -

                      Product Range

                      -

                      Operating Temperature Max

                      40°C

                      Relative Humidity Range

                      -

                      Particle Count Modes

                      Cumulative, Differential

                      CO2 Range

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.