| Quantity | Price |
|---|---|
| 1+ | $2,632.000 |
Product Information
Product Overview
The Fluke VR1710 Power Quality Recorder, is a single-phase, plug-in voltage quality recorder that offers an extremely easy-to-use solution for detecting and recording power quality problems, allowing for immediate action and less downtime. The VR1710 single phase recorder satisfies the needs of maintenance and facilities management personnel in industrial, utilities, and large service organizations where reliable power quality is essential to the operation of the business. Power quality parameters including RMS average, transients, flicker, and harmonics up to the 32nd are recorded using a user-selected average period from 1 seconds to 20 minutes.
- Fast and easy recording of voltage trends, dropouts, and power quality
- Extremely easy to use – Plug directly into the mains power socket and capture data
- Continuous recording of all values with no gaps
- Clear graphical summary of data and quick overview of key power quality parameters
- Min, Max, and Average RMS values (1/4 cycle) with time stamp
- Actual transient display (<gt/>100 μs) with time stamp
- Flicker recording to EN 61000-4-15, individual harmonic and THD values with trends
- Statistical analysis of single phase voltage events
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Plug-in Fluke VR1710, USB cable, PowerLog software CD, Universal power cord adapters.
Technical Specifications
Frequency, Harmonics, Power, Voltage
70V to 300V
39mm
134mm
No SVHC (15-Jun-2015)
3 Channel
60Hz
77mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate