2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      FTPL-1.

                      Test Lead Kit, Fused, TL224 Silicone Test Leads, Fused Probes, 2mm Probe Tips, & Insulated Caps

                      FLUKE FTPL-1.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFTPL-1.
                      Newark Part No.56AC3892
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$299.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $299.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFTPL-1.
                      Newark Part No.56AC3892
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsTL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      SureGrip fused test probe and test lead set with built in replaceable fuses for additional measurement protection. If the probe fuse does blow, fused test probes will still allows the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present. This modular probes ship with the Fluke TL224 silicone test leads.

                      • Probes allow indication of live voltage even with blown fuse
                      • 2mm threaded probe tips include removable 4mm spring contacts
                      • Removable insulated caps for probing closely spaced leads
                      • Leads are right angle connector on one end and straight on other with reinforced strain reliefs
                      • 1.5m silicone insulated wire resists heat and cold
                      • CAT III 1000V, CAT IV 600V, 10A safety rating
                      • Operating temperature -20°C to 50°C (-5°F to 120°F)
                      • One year warranty
                      • CAT III 1000V, CAT IV 600V, 10A rating

                      Contents

                      Test probe, Test leads.

                      Technical Specifications

                      Kit Contents

                      TL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)