Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $84.800 |
Price for:Each
Minimum: 1
Multiple: 1
$84.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoHC120.
Newark Part No.14T3443
Technical Datasheet
Accessory TypeHook Clip
For Use WithSTL 120 Shielded Test Leads and TL75 Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Set of two (one red, one grey) Hook Clips, designed for use with STL 120 Shielded Test Leads, VPS40 and TL75 Test Leads. Accepts wires up to 2.5 mm. The contact material is made of reinforced nickel plated steel.
- Maximum voltage 600V RMS CAT III per IEC 1010-2-031
Technical Specifications
Accessory Type
Hook Clip
Product Range
-
For Use With
STL 120 Shielded Test Leads and TL75 Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate