Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $795.000 |
Price for:Each
Minimum: 1
Multiple: 1
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI1010-KIT.
Newark Part No.81R2642
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min500mA
For Use WithFluke Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke i1010-KIT AC/DC current clamp and carry case kit is a special value kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Includes a roomy carry case to hold and protect your meter and current clamp, plus extra storage for your test leads, probes and manuals.
- Measuring DC current from 1 A to 1000 A and AC current from 1 A to 600A
- Provides accurate current reading without breaking the circuit
- Compatible with most Fluke multimeters
- CAT III 600V safety rating
- One year warranty
Contents
i1010 1-600A AC rms, 1-1000A DC Current Clamp, Zippered vinyl carry case with moveable divider.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
1kA
For Use With
Fluke Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
