Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.000 |
Price for:Each
Minimum: 1
Multiple: 1
$313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI200.
Newark Part No.81R2645
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min500mA
For Use WithDMMs
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i200 single range 200A clamp-on AC Current Clamp with current output via safety shrouded banana plugs. The i200s is a dual range 20A and 200A clamp-on AC Current Clamp with voltage output via a safety insulated BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana input. The i200 is compatible with most Fluke multimeters or any other current measurement device that accepts shrouded banana plugs.
- 1mA per amp output guarantees easy reading on you meter
- Take accurate current readings without breaking the circuit
- Max. conductor Ø 20mm
- Max. conductor Ø 20mm
Contents
Current clamp, Dual banana to BNC adapter model PM9081 (only with i200s), Instruction sheet (this paper).
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
200A
For Use With
DMMs
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
