Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,504.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,504.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI6000S FLEX-24.
Newark Part No.81R2666
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min60A
For Use WithFluke Oscilloscopes, DMMs, Recorders, Data Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i6000sflex is an AC current probe utilising the Rogowski principle. It can be used to measure currents up to 6000 A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- i6000s Flex-24 with a 24inch measuring head
- Flexible probe works in cramped, hard-to-reach spaces
- Switch-selectable 60, 600 and 6000 A ranges
- CAT III 600V rated
- Frequency range from 10Hz to 50KHz (- 3dB)
- 2m cable length
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke Oscilloscopes, DMMs, Recorders, Data Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
60A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
