Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $596.000 |
Price for:Each
Minimum: 1
Multiple: 1
$596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI800.
Newark Part No.81R2668
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max800A
Current Range Min100mA
For Use WithFluke Multimeters, Recorders, Power Analyzers, Safety Testers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i800 AC current clamp is designed for use with multimeters, recorders, safety testers, etc., for accurate non-intrusive AC current measurement. It extends the current measuring capability of a digital multimeter to 800 A AC. It is compatible with digital mulitmeters that accepts shrouded 4 mm (0.16) banana plugs and has an AC milliamp range.
- Measures AC current from 100mA to 800A rms
- 30Hz to 10KHz frequency range
- CAT III 600V rating
- Accepts up to 54 mm (2.1 in) diameter conductor size
- 1000:1 conversion factor for easy calculation
- Rugged positive action design
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
800A
For Use With
Fluke Multimeters, Recorders, Power Analyzers, Safety Testers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
