Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,086.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,086.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoIB875K.
Newark Part No.98AH0435
Technical Datasheet
Kit ContentsFluke 87V Multimeter, Roll-Up Tool Pouch, Slotted/ Phillips Tips, Nose Pliers, HD Pliers & Cutters
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
87V industrial multimeter combined with the insulated hand tools starter kit ideal for electricians and technicians. 87V multimeter provides resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution and electromechanical equipment even in loud, high energy and high altitude locations. A low pass filter supports accurate frequency measurements on VFDs and captures intermittents as fast 250µS.
- Rugged, high accuracy industrial multimeter to measure current, voltage and frequency on VFD signals
- Offers true-RMS AC voltage and current for measuring non-linear signals
- Captures intermittents as short as 250µS
- Safety rated CAT III 1000V, CAT IV 600V rated
- Includes a built-in thermometer and temperature probe
Contents
Fluke 87V industrial multimeter, 3 slotted insulated screwdrivers, 2 Phillips insulated screwdrivers, 3 insulated pliers, Roll-up tool pouch.
Technical Specifications
Kit Contents
Fluke 87V Multimeter, Roll-Up Tool Pouch, Slotted/ Phillips Tips, Nose Pliers, HD Pliers & Cutters
Plug Type
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate