Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.610 |
Price for:Each
Minimum: 1
Multiple: 1
$146.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
INCP8 is a Fluke insulated Lineman combination plier. This plier is 20% lighter weight than other designs, yet they hold securely using aggressive serrated jaws and a 4-point gripping hole. Made from German chromium-molybdenum-vanadium (CMV) steel.
- Heavy duty, 8" insulated combination plier
- Certified to 1000 V AC, 1500 V DC
- Aggressive side cutting serrated jaws and 4-point gripping hole
- 8"(200mm) nominal length
Technical Specifications
Plier Style
Linesman
Overall Length
200mm
SVHC
No SVHC (15-Jun-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
