Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $46.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoIPHS1.
Newark Part No.98AH0497
Technical Datasheet
Phillips Tip Size#1
Blade Length75mm
Overall Length169mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Insulated Philips screwdriver designed to provide user with the greatest safety, comfort, quality and ruggedness when working on energized circuits. This insulated slotted screwdriver features a slim insulated shaft designed to access hard to reach areas and a handle size of 3.7 x 1.2" (94 x 30mm).
- Ergonomic handle
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC
- Certified to 1500VDC
- Individually tested to 10,000 V
Technical Specifications
Phillips Tip Size
#1
Overall Length
169mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate