2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Adapters
                      Print Page

                      PM9081/001.

                      Test Accessory, Dual Banana Plug to Female BNC Adapter

                      FLUKE PM9081/001.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoPM9081/001.
                      Newark Part No.14T4424
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$92.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoPM9081/001.
                      Newark Part No.14T4424
                      Accessory TypeDual Banana Plug to Female BNC Adapter
                      For Use With-
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Dual banana plug (male) to female BNC adapters consists of two adapters converts test equipment with BNC plug into banana plugs for use with digital multimeters.

                      • Consists of two adapters (One red (signal) and one black (ground) 4-mm banana contact)
                      • Maximum Signal Voltage: 600V rms
                      • Maximum Voltage to Ground: 600V rms. CAT III per IEC 61010-031

                      Technical Specifications

                      Accessory Type

                      Dual Banana Plug to Female BNC Adapter

                      Product Range

                      -

                      For Use With

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)