2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Adapters
                      Print Page

                      PM9082/001.

                      Test Accessory, Dual Banana Jack to Male BNC Adapter, Fluke 190 and 90 Series Scopemeters

                      FLUKE PM9082/001.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoPM9082/001.
                      Newark Part No.14T4425
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$92.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoPM9082/001.
                      Newark Part No.14T4425
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDual Banana Jack to Male BNC Adapter
                      For Use WithFluke 190 and 90 Series Scopemeters
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • Dual banana jack (female) to male BNC adapters
                      • Consists of two adapters (One red (signal) and one black (ground) 4-mm banana contact)
                      • Maximum signal voltage: 600V rms
                      • Maximum voltage to ground: 600V rms. CAT III per IEC 61010-031

                      Technical Specifications

                      Accessory Type

                      Dual Banana Jack to Male BNC Adapter

                      Product Range

                      -

                      For Use With

                      Fluke 190 and 90 Series Scopemeters

                      SVHC

                      No SVHC (15-Jun-2015)
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
                      SVHC:No SVHC (15-Jun-2015)