Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $190.050 |
Price for:Each
Minimum: 1
Multiple: 1
$190.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoPM9091/001.
Newark Part No.14T4427
Technical Datasheet
Kit Contents3 Black Cables with Colored BNC Male Connectors (Red, Gray, Black)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Set of 3 colour coded cables with BNC male connectors (red, grey and black) for easy identification
- 50 ohm coaxial BNC cable set
- Cable length is 1.5m
- Maximum signal voltage: 300V RMS
- Maximum voltage to ground: 600V RMS. CAT III per IEC 61010-031
- BB120 Shielded Banana to BNC adapter: to adapt to ScopeMeter 120 series shielded banana jack inputs
Contents
3 coloured cables with BNC male connectors (Red, Gary, Black).
Technical Specifications
Kit Contents
3 Black Cables with Colored BNC Male Connectors (Red, Gray, Black)
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate