New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      TL224.

                      Test Lead Set, SureGrip, 4mm Banana Plug to 4mm Right Angle Banana Plug, 1 kV, 10 A, 1.5 m, 2 Leads

                      FLUKE TL224.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoTL224.
                      Newark Part No.83R7848
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$70.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoTL224.
                      Newark Part No.83R7848
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Banana Plug, Shrouded
                      Test Connector Type B4mm Right Angle Banana Plug, Shrouded
                      Voltage Rating1kV
                      Current Rating10A
                      Insulator ColourBlack, Red
                      Lead Length - Metric1.5m
                      Lead Length - Imperial58.8"
                      No. of Test Leads2
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      TL224 SureGrip™ test lead extenders include silicone leads and lead couplers with reinforced strain relief. These extenders have banana jack terminations with right angle connectors on one end and straight connectors on the other. With 1.5 meters of added length you can reach test points that were previously inaccessible. Rubber over-moulded surfaces and finger-hugging curves gives you a comfortable, reliable grip. With both right angle and straight connectors in one product, you also gain a variety of test lead configurations to get into those hard-to-reach areas.

                      • Silicone-insulated wire resists heat and cold
                      • Fluke TL224 SureGrip™ Test Lead Extenders are CAT III 1000 V, CAT IV 600 V rated
                      • Compatible with Fluke test probes and alligator clips
                      • CSA Listed

                      Technical Specifications

                      Test Connector Type A

                      4mm Banana Plug, Shrouded

                      Voltage Rating

                      1kV

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      58.8"

                      Product Range

                      -

                      Test Connector Type B

                      4mm Right Angle Banana Plug, Shrouded

                      Current Rating

                      10A

                      Lead Length - Metric

                      1.5m

                      No. of Test Leads

                      2

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.