New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      TL81A.

                      Test Lead Kit, Electronic, Leads, Alligator Clips, Modular Probes & Extenders, Adapters, Spade Lug

                      FLUKE TL81A.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoTL81A.
                      Newark Part No.81R3349
                      Also Known As095969079549
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$345.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $345.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoTL81A.
                      Newark Part No.81R3349
                      Also Known As095969079549
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsTest Leads, Alligator Clips, Probe Extenders, Modular Test Probes, Probe Adapters, Spade Lug, Pouch
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • Deluxe electronic test lead kit ideal for testing electronic equipment
                      • Shrouded test lead (right angle banana conn on 1 end, stainless steel test probe on other end)
                      • Insulated alligator clip rated up to 5A
                      • Insulated probe tip extender rated up to 3A
                      • Modular test probe with banana connector in the handle, rated up to 10A
                      • Modular hook-style clip test lead with banana connector, rated up to 5A
                      • Modular pinch-style clip test lead with banana connector, rated up to 5A
                      • Modular alligator clip with banana connector, rated up to 5A
                      • Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers
                      • CAT III 300V, CSA approved

                      Contents

                      Quadfold nylon pouch containing two each (one black and one red) of the following items (test lead, Insulated alligator clip, Insulated probe tip, Modular test probe with banana connector in the handle, Modular hook-style clip test lead with banana connector, Modular pinch-style clip test lead with banana connector, Modular alligator clip with banana connector, Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers, Bare spade lug with banana connector).

                      Technical Specifications

                      Kit Contents

                      Test Leads, Alligator Clips, Probe Extenders, Modular Test Probes, Probe Adapters, Spade Lug, Pouch

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.