Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoTL82.
Newark Part No.81R3350
Also Known As095969261470
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $304.000 |
Price for:Each
Minimum: 1
Multiple: 1
$304.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL82.
Newark Part No.81R3350
Also Known As095969261470
Technical Datasheet
Kit ContentsSize 12, Size 16, Size 20 & Size 22 Automotive Pin & Socket Adapter Set
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Automotive pin and socket adapter set
- Collection of male and female adapters allows to make firm connection to pin and socket connectors
- Useful when making voltage, frequency, duty cycle or resistance measurements
- Measuring current requiring the meter be placed in series in the circuit
- Tested to 60V DC
Contents
Retractable shrouded test leads complete set of 8 pin-and-socket adapters with flexible tips, one red and one black in the following sizes (size 22 contact 0.030in (0.76mm) rated 3A, size 20 contact 0.040in. (1.02mm) rated 3A, size 16 contact 0.063in. (1.60mm) rated 3A, size 12 contact 0.093in. (2.36mm) rated 3A).
Technical Specifications
Kit Contents
Size 12, Size 16, Size 20 & Size 22 Automotive Pin & Socket Adapter Set
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate