Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $684.000 |
Price for:Each
Minimum: 1
Multiple: 1
$684.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTLK1550-RTLC.
Newark Part No.48AC6458
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating10kV
Current Rating-
Insulator ColourBlack, Green, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads3
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Integral test lead & 10kV clamp for 1fluke 1550B/1550C/1555 MegaohmMeter.
- 3 test leads (red, black, green) connected to low-leakage probes
- 3 alligator clips (red, black, green)
- Test leads extend to 25"
- 26mm maximum jaw opening
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
10kV
Insulator Colour
Black, Green, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
3
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate