Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP2.
Newark Part No.81R3393
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsVoltage
Accuracy-
For Use WithFluke AC72 Alligator Clips
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- TP2 slim reach test probes
- One pair (red, black) of slender probe bodies for probing closely spaced or recessed terminals
- Hard stainless steel probe tips
- 2mm diameter tip for electronics work
- CAT II 1000V, 10A rating
- One year warranty
Technical Specifications
Test Probe Type
Multimeter
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
Fluke AC72 Alligator Clips
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate