Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP4.
Newark Part No.81R3396
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use WithIEC Electrical Wall Outlets
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- TP4 slim reach test probes
- One pair (red, black) of slender probe bodies for probing closely spaced or recessed terminals
- Hard stainless steel probe tips
- 4mm diameter probe tip designed to fit securely into IEC electrical wall outlets
- CAT II 1000V, 10A rating
- One year warranty
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
IEC Electrical Wall Outlets
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate