Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP88.
Newark Part No.81R3402
Technical Datasheet
Accessory TypeRigid Back Probe Pin
For Use With2 mm (0.08 in) Test Probes
SVHCNo SVHC (15-Jun-2015)
Product Overview
TP88 Rigid Back Probe Pins are two inch long rigid back probe pins easily pass between the weather pack seal and wire. A sharp point ensures good contact to the electrical connector, and the pin's insulation protects it from shorting to other wires.
- Slides onto test probes measuring 2 mm (0.08 inches)
- Tested to 60 V DC
Technical Specifications
Accessory Type
Rigid Back Probe Pin
SVHC
No SVHC (15-Jun-2015)
For Use With
2 mm (0.08 in) Test Probes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate