Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $451.560 |
Price for:Each
Minimum: 1
Multiple: 1
$451.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- ScopeMeter® compact probe for electronic applications
- 500MHz bandwidth
- 10:1 attenuation
- 300V CAT III rated
- Green colour probe
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
300V
For Use With
Fluke 190 Series II ScopeMeter Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate