Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $341.260 | $88.820 |
| 10+ | $316.890 | $88.820 |
| 25+ | $305.630 | $88.820 |
| 50+ | $294.390 | $88.820 |
| 100+ | $281.260 | $88.820 |
Price for:Each
Minimum: 1
Multiple: 1
$88.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUSSO
Manufacturer Part NoFLS-110-EK-1391
Newark Part No.24AK1739
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedFLS110
Application Sub TypeGas Flow Sensor
Kit ContentsFluidic Fixture FL-001391-DW, Push-fit Connectors, USB Adapter
SVHCTo Be Advised
Product Overview
FLS-110-EK-1391 is a FLS110 evaluation kit with FL-001391-DW fixture. FLS110 evaluation kit allows you to quickly measure and log the FLS110 sensor output within your application.
- FL-001391-DW through-flow / DP type fixture with 200sccm / 500Pa range and 6mm port OD
- Fixtures for sensor module FL-001068-PT with pressure sensor fitted
Contents
Sensor module pre-assembled into a fluidic fixture, USB adapter, Ribbon cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow Sensor
SVHC
To Be Advised
IC / Module Used
FLS110
Kit Contents
Fluidic Fixture FL-001391-DW, Push-fit Connectors, USB Adapter
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
