New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      FEL-F115W28V12

                      LED, White, Panel Mount, 8mm, 30 mA, 12 V

                      FORGE FEL-F115W28V12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORGE
                      Manufacturer Part NoFEL-F115W28V12
                      Newark Part No.18K6254
                      Product RangeFEL-F115
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      808 In Stock

                      Need more?

                      304 Delivery in 1-3 Business Days(US stock)
                      504 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$3.420
                      10+$2.970
                      100+$2.470
                      500+$2.330
                      1000+$2.130
                      2500+$1.820
                      5000+$1.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFORGE
                      Manufacturer Part NoFEL-F115W28V12
                      Newark Part No.18K6254
                      Product RangeFEL-F115
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingPanel Mount
                      Bulb Size8mm
                      Forward Current If35mA
                      Forward Voltage12V
                      Luminous Intensity-
                      Viewing Angle-
                      Lens ShapeDome
                      Product RangeFEL-F115
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The FEL-F115 series LED Lamp Fascia Illuminator designed to push fit into a round hole in a Vac form cavity or fascia plate. It is fitted with an insulation displacement connector for ease of wiring.

                      • AlGaInP and InGaN/SiC technology
                      • High intensity white illuminator for incandescent bulb replacement
                      • Range of decorative colours for special effects without filters
                      • Low power consumption
                      • Fitted with reverse voltage protection diode
                      • Water clear epoxy
                      • Class II ESD rating

                      Applications

                      Industrial

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      8mm

                      Forward Voltage

                      12V

                      Viewing Angle

                      -

                      Product Range

                      FEL-F115

                      MSL

                      -

                      LED Mounting

                      Panel Mount

                      Forward Current If

                      35mA

                      Luminous Intensity

                      -

                      Lens Shape

                      Dome

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.